Parametric Equivalent

ERJ-D2DJR015V | |
|---|---|
DigiKey Part Number | ERJ-D2DJR015V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-D2DJR015V |
Description | RES 0.015 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-D2DJR015V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-D2DFR015V | Panasonic Industry | 0 | ERJ-D2DFR015V-ND | 0,17067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11633 € | 581,65 € |
| Unit Price without VAT: | 0,11633 € |
|---|---|
| Unit Price with VAT: | 0,13843 € |


