
ERJ-D2DFR024V | |
|---|---|
DigiKey Part Number | ERJ-D2DFR024V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-D2DFR024V |
Description | RES 0.024 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-D2DFR024V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17204 € | 860,20 € |
| Unit Price without VAT: | 0,17204 € |
|---|---|
| Unit Price with VAT: | 0,20473 € |

