
ERJ-D2CFR200V | |
|---|---|
DigiKey Part Number | P124355TR-ND - Tape & Reel (TR) P124355CT-ND - Cut Tape (CT) P124355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-D2CFR200V |
Description | RES 0.200 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-D2CFR200V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,30200 € | 7,55 € |
| 50 | 0,26860 € | 13,43 € |
| 100 | 0,24040 € | 24,04 € |
| 250 | 0,20932 € | 52,33 € |
| 500 | 0,18990 € | 94,95 € |
| 1.000 | 0,17339 € | 173,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14686 € | 734,30 € |
| 10.000 | 0,13706 € | 1.370,60 € |
| 15.000 | 0,13203 € | 1.980,45 € |
| 25.000 | 0,12634 € | 3.158,50 € |
| 35.000 | 0,12294 € | 4.302,90 € |
| 50.000 | 0,11963 € | 5.981,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

