
ERJ-D1DFR010U | |
|---|---|
DigiKey Part Number | P124352TR-ND - Tape & Reel (TR) P124352CT-ND - Cut Tape (CT) P124352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-D1DFR010U |
Description | RES 0.010 OHM 2W 2010 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-D1DFR010U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,48880 € | 12,22 € |
| 50 | 0,43680 € | 21,84 € |
| 100 | 0,39270 € | 39,27 € |
| 250 | 0,34420 € | 86,05 € |
| 500 | 0,31386 € | 156,93 € |
| 1.000 | 0,28807 € | 288,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24700 € | 1.235,00 € |
| 10.000 | 0,23170 € | 2.317,00 € |
| 15.000 | 0,22384 € | 3.357,60 € |
| 25.000 | 0,21495 € | 5.373,75 € |
| 35.000 | 0,20966 € | 7.338,10 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

