
ERJ-D1CFR200U | |
|---|---|
DigiKey Part Number | P124351TR-ND - Tape & Reel (TR) P124351CT-ND - Cut Tape (CT) P124351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-D1CFR200U |
Description | RES 0.200 OHM 2W 2010 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-D1CFR200U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,44280 € | 11,07 € |
| 50 | 0,39500 € | 19,75 € |
| 100 | 0,35470 € | 35,47 € |
| 250 | 0,31056 € | 77,64 € |
| 500 | 0,28288 € | 141,44 € |
| 1.000 | 0,25936 € | 259,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22185 € | 1.109,25 € |
| 10.000 | 0,20789 € | 2.078,90 € |
| 15.000 | 0,20072 € | 3.010,80 € |
| 25.000 | 0,19262 € | 4.815,50 € |
| 35.000 | 0,18779 € | 6.572,65 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

