
ERJ-C1BFR27U | |
|---|---|
DigiKey Part Number | 10-ERJ-C1BFR27UTR-ND - Tape & Reel (TR) 10-ERJ-C1BFR27UCT-ND - Cut Tape (CT) 10-ERJ-C1BFR27UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-C1BFR27U |
Description | RES 0.27 OHM 1% 2W 2010 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,32600 € | 8,15 € |
| 50 | 0,29340 € | 14,67 € |
| 100 | 0,26750 € | 26,75 € |
| 250 | 0,24112 € | 60,28 € |
| 500 | 0,22594 € | 112,97 € |
| 1.000 | 0,21383 € | 213,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18709 € | 935,45 € |
| 10.000 | 0,18163 € | 1.816,30 € |
| 15.000 | 0,17897 € | 2.684,55 € |
| 25.000 | 0,17608 € | 4.402,00 € |
| 35.000 | 0,17443 € | 6.105,05 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

