
ERJ-B3CFR062V | |
|---|---|
DigiKey Part Number | 10-ERJ-B3CFR062VTR-ND - Tape & Reel (TR) 10-ERJ-B3CFR062VCT-ND - Cut Tape (CT) 10-ERJ-B3CFR062VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B3CFR062V |
Description | RES 0.062 OHM 1% 1W 0508 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14685 € | 734,25 € |
| Unit Price without VAT: | 0,14685 € |
|---|---|
| Unit Price with VAT: | 0,17475 € |

