Similar
Similar

ERJ-B3CFR039V | |
|---|---|
DigiKey Part Number | 10-ERJ-B3CFR039VTR-ND - Tape & Reel (TR) 10-ERJ-B3CFR039VCT-ND - Cut Tape (CT) 10-ERJ-B3CFR039VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B3CFR039V |
Description | RES 0.039 OHM 1% 1W 0508 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLW73PA2FR039TD | TE Connectivity Passive Product | 9.894 | 1712-RLW73PA2FR039TDCT-ND | 0,38000 € | Similar |
| RLW73PA2FR039TDF | TE Connectivity Passive Product | 0 | 1712-RLW73PA2FR039TDFTR-ND | 0,13354 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14685 € | 734,25 € |
| Unit Price without VAT: | 0,14685 € |
|---|---|
| Unit Price with VAT: | 0,17475 € |


