
ERJ-B3CFR033V | |
|---|---|
DigiKey Part Number | 10-ERJ-B3CFR033VTR-ND - Tape & Reel (TR) 10-ERJ-B3CFR033VCT-ND - Cut Tape (CT) 10-ERJ-B3CFR033VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B3CFR033V |
Description | RES 0.033 OHM 1% 1W 0508 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,31000 € | 7,75 € |
| 50 | 0,27600 € | 13,80 € |
| 100 | 0,24720 € | 24,72 € |
| 250 | 0,21532 € | 53,83 € |
| 500 | 0,19538 € | 97,69 € |
| 1.000 | 0,17845 € | 178,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15125 € | 756,25 € |
| 10.000 | 0,14120 € | 1.412,00 € |
| 15.000 | 0,13603 € | 2.040,45 € |
| 25.000 | 0,13019 € | 3.254,75 € |
| 35.000 | 0,12671 € | 4.434,85 € |
| 50.000 | 0,12331 € | 6.165,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

