

ERJ-B2CFR20V | |
|---|---|
DigiKey Part Number | 10-ERJ-B2CFR20VTR-ND - Tape & Reel (TR) 10-ERJ-B2CFR20VCT-ND - Cut Tape (CT) 10-ERJ-B2CFR20VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B2CFR20V |
Description | RES 0.2 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B2CFR20V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,17040 € | 4,26 € |
| 50 | 0,14980 € | 7,49 € |
| 100 | 0,13340 € | 13,34 € |
| 250 | 0,11696 € | 29,24 € |
| 500 | 0,10742 € | 53,71 € |
| 1.000 | 0,09985 € | 99,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08442 € | 422,10 € |
| 10.000 | 0,08102 € | 810,20 € |
| 15.000 | 0,07936 € | 1.190,40 € |
| 25.000 | 0,07756 € | 1.939,00 € |
| 35.000 | 0,07653 € | 2.678,55 € |
| 50.000 | 0,07555 € | 3.777,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

