
ERJ-B2CFR15V | |
|---|---|
DigiKey Part Number | 10-ERJ-B2CFR15VTR-ND - Tape & Reel (TR) 10-ERJ-B2CFR15VCT-ND - Cut Tape (CT) 10-ERJ-B2CFR15VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B2CFR15V |
Description | RES 0.15 OHM 1% 1.5W 0612 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B2CFR15V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,21240 € | 5,31 € |
| 50 | 0,18860 € | 9,43 € |
| 100 | 0,16830 € | 16,83 € |
| 250 | 0,14596 € | 36,49 € |
| 500 | 0,13196 € | 65,98 € |
| 1.000 | 0,12005 € | 120,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10083 € | 504,15 € |
| 10.000 | 0,09377 € | 937,70 € |
| 15.000 | 0,09014 € | 1.352,10 € |
| 25.000 | 0,08603 € | 2.150,75 € |
| 35.000 | 0,08359 € | 2.925,65 € |
| 50.000 | 0,08120 € | 4.060,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

