

ERJ-B2CFR022V | |
|---|---|
DigiKey Part Number | 10-ERJ-B2CFR022VTR-ND - Tape & Reel (TR) 10-ERJ-B2CFR022VCT-ND - Cut Tape (CT) 10-ERJ-B2CFR022VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B2CFR022V |
Description | RES 0.022 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B2CFR022V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,17240 € | 4,31 € |
| 50 | 0,15160 € | 7,58 € |
| 100 | 0,13510 € | 13,51 € |
| 250 | 0,11840 € | 29,60 € |
| 500 | 0,10876 € | 54,38 € |
| 1.000 | 0,10110 € | 101,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08548 € | 427,40 € |
| 10.000 | 0,08204 € | 820,40 € |
| 15.000 | 0,08036 € | 1.205,40 € |
| 25.000 | 0,07853 € | 1.963,25 € |
| 35.000 | 0,07749 € | 2.712,15 € |
| 50.000 | 0,07650 € | 3.825,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

