

ERJ-B2BF3R3V | |
|---|---|
DigiKey Part Number | 10-ERJ-B2BF3R3VTR-ND - Tape & Reel (TR) 10-ERJ-B2BF3R3VCT-ND - Cut Tape (CT) 10-ERJ-B2BF3R3VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B2BF3R3V |
Description | RES SMD 3.3 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B2BF3R3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,23800 € | 5,95 € |
| 50 | 0,21140 € | 10,57 € |
| 100 | 0,19060 € | 19,06 € |
| 250 | 0,16952 € | 42,38 € |
| 500 | 0,15732 € | 78,66 € |
| 1.000 | 0,14763 € | 147,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12710 € | 635,50 € |
| 10.000 | 0,12273 € | 1.227,30 € |
| 15.000 | 0,12060 € | 1.809,00 € |
| 25.000 | 0,11829 € | 2.957,25 € |
| 35.000 | 0,11697 € | 4.093,95 € |
| 50.000 | 0,11572 € | 5.786,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

