

ERJ-B2BF1R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-B2BF1R0VTR-ND - Tape & Reel (TR) 10-ERJ-B2BF1R0VCT-ND - Cut Tape (CT) 10-ERJ-B2BF1R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B2BF1R0V |
Description | RES SMD 1 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B2BF1R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,23480 € | 5,87 € |
| 50 | 0,20880 € | 10,44 € |
| 100 | 0,18830 € | 18,83 € |
| 250 | 0,16740 € | 41,85 € |
| 500 | 0,15536 € | 77,68 € |
| 1.000 | 0,14579 € | 145,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12552 € | 627,60 € |
| 10.000 | 0,12121 € | 1.212,10 € |
| 15.000 | 0,11910 € | 1.786,50 € |
| 25.000 | 0,11682 € | 2.920,50 € |
| 35.000 | 0,11552 € | 4.043,20 € |
| 50.000 | 0,11428 € | 5.714,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

