

ERJ-B1CJR10U | |
|---|---|
DigiKey Part Number | 10-ERJ-B1CJR10UTR-ND - Tape & Reel (TR) 10-ERJ-B1CJR10UCT-ND - Cut Tape (CT) 10-ERJ-B1CJR10UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B1CJR10U |
Description | RES 0.1 OHM 2W 2010 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B1CJR10U Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Wide 2010 (5025 Metric), 1020 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200, Current Sense |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B1CFR10U | Panasonic Industry | 19.604 | P18941CT-ND | 1,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48100 € | 4,81 € |
| 25 | 0,41440 € | 10,36 € |
| 50 | 0,37600 € | 18,80 € |
| 100 | 0,34530 € | 34,53 € |
| 250 | 0,31424 € | 78,56 € |
| 500 | 0,29628 € | 148,14 € |
| 1.000 | 0,28197 € | 281,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24925 € | 1.246,25 € |
| 10.000 | 0,24280 € | 2.428,00 € |
| 15.000 | 0,23965 € | 3.594,75 € |
| 25.000 | 0,23624 € | 5.906,00 € |
| 35.000 | 0,23428 € | 8.199,80 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

