

ERJ-B1CFR05U | |
|---|---|
DigiKey Part Number | P18936TR-ND - Tape & Reel (TR) P18936CT-ND - Cut Tape (CT) P18936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B1CFR05U |
Description | RES 0.05 OHM 2W 2010 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B1CFR05U Models |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Wide 2010 (5025 Metric), 1020 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200, Current Sense |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,78800 € | 7,88 € |
| 25 | 0,69320 € | 17,33 € |
| 50 | 0,63880 € | 31,94 € |
| 100 | 0,59560 € | 59,56 € |
| 250 | 0,55164 € | 137,91 € |
| 500 | 0,52622 € | 263,11 € |
| 1.000 | 0,50598 € | 505,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45561 € | 2.278,05 € |
| 10.000 | 0,44646 € | 4.464,60 € |
| 15.000 | 0,44200 € | 6.630,00 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

