18 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film

ERJ-B1CFR018U

DigiKey Part Number
ERJ-B1CFR018U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-B1CFR018U
Description
RES 0.018 OHM 2W 2010 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-B1CFR018U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±350ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
Wide 2010 (5025 Metric), 1020
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Features
Automotive AEC-Q200, Current Sense
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,48427 €2.421,35 €
Manufacturers Standard Package
Unit Price without VAT:0,48427 €
Unit Price with VAT:0,57628 €