

ERJ-B1CFR013U | |
|---|---|
DigiKey Part Number | ERJ-B1CFR013U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-B1CFR013U |
Description | RES 0.013 OHM 2W 2010 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B1CFR013U Models |
Category | Temperature Coefficient ±350ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Wide 2010 (5025 Metric), 1020 |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200, Current Sense |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,48427 € | 2.421,35 € |
| Unit Price without VAT: | 0,48427 € |
|---|---|
| Unit Price with VAT: | 0,57628 € |

