Parametric Equivalent


ERJ-A1CJR13U | |
|---|---|
DigiKey Part Number | ERJ-A1CJR13U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-A1CJR13U |
Description | RES 0.13 OHM 1.33W 2512 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±5% 1.33W Chip Resistor Wide 2512 (6432 Metric), 1225 Convex Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-A1CJR13U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2512 (6432 Metric), 1225 Convex |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-A1CFR13U | Panasonic Industry | 0 | ERJ-A1CFR13U-ND | 0,41883 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41137 € | 1.645,48 € |
| Unit Price without VAT: | 0,41137 € |
|---|---|
| Unit Price with VAT: | 0,48953 € |


