

ERJ-A1CJR068U | |
|---|---|
DigiKey Part Number | ERJ-A1CJR068U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-A1CJR068U |
Description | RES 0.068 OHM 1.33W 2512 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±5% 1.33W Chip Resistor Wide 2512 (6432 Metric), 1225 Convex Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-A1CJR068U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 Convex | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39801 € | 1.592,04 € |
| Unit Price without VAT: | 0,39801 € |
|---|---|
| Unit Price with VAT: | 0,47363 € |

