
ERJ-8RSJR15V | |
|---|---|
DigiKey Part Number | P.15PTR-ND - Tape & Reel (TR) P.15PCT-ND - Cut Tape (CT) P.15PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RSJR15V |
Description | RES 0.15 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RSJR15V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8BSFR15V | Panasonic Industry | 15.339 | 10-ERJ-8BSFR15VCT-ND | 0,41000 € | Upgrade |
| ERJ-8RSFR15V | Panasonic Industry | 7.730 | 10-ERJ-8RSFR15V-ND | 0,31000 € | Parametric Equivalent |
| CSR1206FKR150 | Stackpole Electronics Inc | 1.333 | 738-CSR1206FKR150CT-ND | 0,26000 € | Upgrade |
| RL73K2BR15JTD | TE Connectivity Passive Product | 15.740 | A103270CT-ND | 0,29000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,21760 € | 5,44 € |
| 50 | 0,19320 € | 9,66 € |
| 100 | 0,17240 € | 17,24 € |
| 250 | 0,14960 € | 37,40 € |
| 500 | 0,13526 € | 67,63 € |
| 1.000 | 0,12309 € | 123,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10345 € | 517,25 € |
| 10.000 | 0,09623 € | 962,30 € |
| 15.000 | 0,09252 € | 1.387,80 € |
| 25.000 | 0,08832 € | 2.208,00 € |
| 35.000 | 0,08582 € | 3.003,70 € |
| 50.000 | 0,08337 € | 4.168,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

