680 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8RQJR68V

DigiKey Part Number
P.68PTR-ND - Tape & Reel (TR)
P.68PCT-ND - Cut Tape (CT)
P.68PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8RQJR68V
Description
RES 0.68 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8RQJR68V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8BQFR68VPanasonic Industry2.046P17634CT-ND0,25000 €Upgrade
ERJ-8BQJR68VPanasonic Industry11.729P17674CT-ND0,25000 €Upgrade
ERJ-8RQFR68VPanasonic Industry21.913P.68RCT-ND0,20000 €Parametric Equivalent
CSR1206FTR680Stackpole Electronics Inc8.065738-CSR1206FTR680CT-ND0,16000 €Upgrade
RL73K2BR68JTDTE Connectivity Passive Product13.499A103275CT-ND0,29000 €Upgrade
In-Stock: 4.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14200 €1,42 €
250,12000 €3,00 €
500,10600 €5,30 €
1000,09420 €9,42 €
2500,08112 €20,28 €
5000,07294 €36,47 €
1.0000,06597 €65,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05463 €273,15 €
10.0000,05049 €504,90 €
15.0000,04837 €725,55 €
25.0000,04596 €1.149,00 €
35.0000,04453 €1.558,55 €
50.0000,04313 €2.156,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €