
ERJ-8RQJR39V | |
|---|---|
DigiKey Part Number | P.39PTR-ND - Tape & Reel (TR) P.39PCT-ND - Cut Tape (CT) P.39PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQJR39V |
Description | RES 0.39 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQJR39V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8BQFR39V | Panasonic Industry | 9.925 | P17629CT-ND | 0,25000 € | Upgrade |
| ERJ-8BQJR39V | Panasonic Industry | 9.904 | P17668CT-ND | 0,25000 € | Upgrade |
| ERJ-8RQFR39V | Panasonic Industry | 15.717 | P.39RCT-ND | 0,20000 € | Parametric Equivalent |
| RL73K2BR39JTD | TE Connectivity Passive Product | 63 | A138769CT-ND | 0,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,12000 € | 3,00 € |
| 50 | 0,10600 € | 5,30 € |
| 100 | 0,09420 € | 9,42 € |
| 250 | 0,08112 € | 20,28 € |
| 500 | 0,07294 € | 36,47 € |
| 1.000 | 0,06597 € | 65,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05463 € | 273,15 € |
| 10.000 | 0,05049 € | 504,90 € |
| 15.000 | 0,04837 € | 725,55 € |
| 25.000 | 0,04596 € | 1.149,00 € |
| 35.000 | 0,04453 € | 1.558,55 € |
| 50.000 | 0,04313 € | 2.156,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

