
ERJ-8RQJ2R2V | |
|---|---|
DigiKey Part Number | P2.2PTR-ND - Tape & Reel (TR) P2.2PCT-ND - Cut Tape (CT) P2.2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQJ2R2V |
Description | RES 2.2 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQJ2R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12160 € | 3,04 € |
| 50 | 0,10740 € | 5,37 € |
| 100 | 0,09540 € | 9,54 € |
| 250 | 0,08212 € | 20,53 € |
| 500 | 0,07386 € | 36,93 € |
| 1.000 | 0,06680 € | 66,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05532 € | 276,60 € |
| 10.000 | 0,05113 € | 511,30 € |
| 15.000 | 0,04898 € | 734,70 € |
| 25.000 | 0,04654 € | 1.163,50 € |
| 35.000 | 0,04509 € | 1.578,15 € |
| 50.000 | 0,04367 € | 2.183,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

