
ERJ-8RQF8R2V | |
|---|---|
DigiKey Part Number | P8.2RTR-ND - Tape & Reel (TR) P8.2RCT-ND - Cut Tape (CT) P8.2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQF8R2V |
Description | RES 8.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQF8R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,09440 € | 4,72 € |
| 100 | 0,08380 € | 8,38 € |
| 250 | 0,07208 € | 18,02 € |
| 500 | 0,06472 € | 32,36 € |
| 1.000 | 0,05846 € | 58,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04826 € | 241,30 € |
| 10.000 | 0,04455 € | 445,50 € |
| 15.000 | 0,04264 € | 639,60 € |
| 25.000 | 0,04047 € | 1.011,75 € |
| 35.000 | 0,03919 € | 1.371,65 € |
| 50.000 | 0,03793 € | 1.896,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

