Direct

ERJ-8GCYJ621M | |
|---|---|
DigiKey Part Number | P620EMG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-8GCYJ621M |
Description | RES SMD 620 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |


