
ERJ-8ENF97R6V | |
---|---|
DigiKey Part Number | P97.6FTR-ND - Tape & Reel (TR) P97.6FCT-ND - Cut Tape (CT) P97.6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF97R6V |
Description | RES SMD 97.6 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 97.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF97R6V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,06900 € | 0,69 € |
25 | 0,05440 € | 1,36 € |
50 | 0,04560 € | 2,28 € |
100 | 0,03890 € | 3,89 € |
250 | 0,03224 € | 8,06 € |
500 | 0,02842 € | 14,21 € |
1.000 | 0,02537 € | 25,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02094 € | 104,70 € |
10.000 | 0,01950 € | 195,00 € |
15.000 | 0,01880 € | 282,00 € |
25.000 | 0,01804 € | 451,00 € |
35.000 | 0,01761 € | 616,35 € |
50.000 | 0,01720 € | 860,00 € |
60.000 | 0,01700 € | 1.020,00 € |
120.000 | 0,01637 € | 1.964,40 € |
125.000 | 0,01634 € | 2.042,50 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |