
ERJ-8ENF7502V | |
|---|---|
DigiKey Part Number | P75.0KFTR-ND - Tape & Reel (TR) P75.0KFCT-ND - Cut Tape (CT) P75.0KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF7502V |
Description | RES SMD 75K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF7502V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04440 € | 4,44 € |
| 250 | 0,03692 € | 9,23 € |
| 500 | 0,03262 € | 16,31 € |
| 1.000 | 0,02920 € | 29,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02287 € | 114,35 € |
| 10.000 | 0,02134 € | 213,40 € |
| 15.000 | 0,02060 € | 309,00 € |
| 25.000 | 0,01980 € | 495,00 € |
| 35.000 | 0,01933 € | 676,55 € |
| 50.000 | 0,01890 € | 945,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |



