
ERJ-8ENF5493V | |
|---|---|
DigiKey Part Number | P549KFTR-ND - Tape & Reel (TR) P549KFCT-ND - Cut Tape (CT) P549KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF5493V |
Description | RES SMD 549K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 549 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF5493V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 $ | 0,18 $ |
| 10 | 0,09100 $ | 0,91 $ |
| 25 | 0,07120 $ | 1,78 $ |
| 50 | 0,06020 $ | 3,01 $ |
| 100 | 0,05160 $ | 5,16 $ |
| 250 | 0,04292 $ | 10,73 $ |
| 500 | 0,03790 $ | 18,95 $ |
| 1.000 | 0,03393 $ | 33,93 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02657 $ | 132,85 $ |
| 10.000 | 0,02480 $ | 248,00 $ |
| 15.000 | 0,02394 $ | 359,10 $ |
| 25.000 | 0,02300 $ | 575,00 $ |
| 35.000 | 0,02247 $ | 786,45 $ |
| 50.000 | 0,02196 $ | 1.098,00 $ |
| Unit Price without VAT: | 0,18000 $ |
|---|---|
| Unit Price with VAT: | 0,21420 $ |



