
ERJ-8ENF2002V | |
---|---|
DigiKey Part Number | P20.0KFTR-ND - Tape & Reel (TR) P20.0KFCT-ND - Cut Tape (CT) P20.0KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF2002V |
Description | RES SMD 20K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF2002V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,06900 € | 0,69 € |
25 | 0,05440 € | 1,36 € |
50 | 0,04560 € | 2,28 € |
100 | 0,03870 € | 3,87 € |
250 | 0,03220 € | 8,05 € |
500 | 0,02842 € | 14,21 € |
1.000 | 0,02537 € | 25,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02094 € | 104,70 € |
10.000 | 0,01741 € | 174,10 € |
15.000 | 0,01642 € | 246,30 € |
25.000 | 0,01542 € | 385,50 € |
35.000 | 0,01536 € | 537,60 € |
50.000 | 0,01530 € | 765,00 € |
60.000 | 0,01527 € | 916,20 € |
120.000 | 0,01518 € | 1.821,60 € |
125.000 | 0,01517 € | 1.896,25 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |