
ERJ-8CWJR047V | |
|---|---|
DigiKey Part Number | P0.047BWTR-ND - Tape & Reel (TR) P0.047BWCT-ND - Cut Tape (CT) P0.047BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8CWJR047V |
Description | RES 0.047 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8CWJR047V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,15480 € | 3,87 € |
| 50 | 0,13560 € | 6,78 € |
| 100 | 0,12040 € | 12,04 € |
| 250 | 0,10496 € | 26,24 € |
| 500 | 0,09606 € | 48,03 € |
| 1.000 | 0,08899 € | 88,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07475 € | 373,75 € |
| 10.000 | 0,07157 € | 715,70 € |
| 15.000 | 0,07002 € | 1.050,30 € |
| 25.000 | 0,06834 € | 1.708,50 € |
| 35.000 | 0,06738 € | 2.358,30 € |
| 50.000 | 0,06647 € | 3.323,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

