
ERJ-8CWJR039V | |
|---|---|
DigiKey Part Number | P0.039BWTR-ND - Tape & Reel (TR) P0.039BWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-8CWJR039V |
Description | RES 0.039 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8CWJR039V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,15120 € | 3,78 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,11790 € | 11,79 € |
| 250 | 0,10292 € | 25,73 € |
| 500 | 0,09430 € | 47,15 € |
| 1.000 | 0,08745 € | 87,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07235 € | 361,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

