
ERJ-8CWJR025V | |
|---|---|
DigiKey Part Number | P0.025BWTR-ND - Tape & Reel (TR) P0.025BWCT-ND - Cut Tape (CT) P0.025BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8CWJR025V |
Description | RES 0.025 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8CWJR025V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,15280 € | 3,82 € |
| 50 | 0,13400 € | 6,70 € |
| 100 | 0,11880 € | 11,88 € |
| 250 | 0,10360 € | 25,90 € |
| 500 | 0,09484 € | 47,42 € |
| 1.000 | 0,08786 € | 87,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07379 € | 368,95 € |
| 10.000 | 0,07066 € | 706,60 € |
| 15.000 | 0,06912 € | 1.036,80 € |
| 25.000 | 0,06747 € | 1.686,75 € |
| 35.000 | 0,06652 € | 2.328,20 € |
| 50.000 | 0,06562 € | 3.281,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

