
ERJ-8CWJR011V | |
|---|---|
DigiKey Part Number | P0.011BWTR-ND - Tape & Reel (TR) P0.011BWCT-ND - Cut Tape (CT) P0.011BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8CWJR011V |
Description | RES 0.011 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8CWJR011V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,15280 € | 3,82 € |
| 50 | 0,13400 € | 6,70 € |
| 100 | 0,11890 € | 11,89 € |
| 250 | 0,10368 € | 25,92 € |
| 500 | 0,09490 € | 47,45 € |
| 1.000 | 0,08792 € | 87,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07384 € | 369,20 € |
| 10.000 | 0,07070 € | 707,00 € |
| 15.000 | 0,06917 € | 1.037,55 € |
| 25.000 | 0,06751 € | 1.687,75 € |
| 35.000 | 0,06656 € | 2.329,60 € |
| 50.000 | 0,06566 € | 3.283,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

