27 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8CWFR027V

DigiKey Part Number
P0.027BVTR-ND - Tape & Reel (TR)
P0.027BVCT-ND - Cut Tape (CT)
P0.027BVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8CWFR027V
Description
RES 0.027 OHM 1% 1W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8CWFR027V Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 7.002
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,21100 €2,11 €
250,17400 €4,35 €
500,15320 €7,66 €
1000,13650 €13,65 €
2500,11964 €29,91 €
5000,10996 €54,98 €
1.0000,10225 €102,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08650 €432,50 €
10.0000,08303 €830,30 €
15.0000,08134 €1.220,10 €
25.0000,07951 €1.987,75 €
35.0000,07846 €2.746,10 €
50.0000,07746 €3.873,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €