
ERJ-8CWFR016V | |
|---|---|
DigiKey Part Number | P0.016BVTR-ND - Tape & Reel (TR) P0.016BVCT-ND - Cut Tape (CT) P0.016BVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8CWFR016V |
Description | RES 0.016 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8CWFR016V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,17200 € | 4,30 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,13480 € | 13,48 € |
| 250 | 0,11816 € | 29,54 € |
| 500 | 0,10860 € | 54,30 € |
| 1.000 | 0,10098 € | 100,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08543 € | 427,15 € |
| 10.000 | 0,08200 € | 820,00 € |
| 15.000 | 0,08033 € | 1.204,95 € |
| 25.000 | 0,07852 € | 1.963,00 € |
| 35.000 | 0,07748 € | 2.711,80 € |
| 50.000 | 0,07650 € | 3.825,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

