
ERJ-8CWFR015V | |
|---|---|
DigiKey Part Number | P0.015BVTR-ND - Tape & Reel (TR) P0.015BVCT-ND - Cut Tape (CT) P0.015BVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8CWFR015V |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8CWFR015V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,17400 € | 4,35 € |
| 50 | 0,15320 € | 7,66 € |
| 100 | 0,13650 € | 13,65 € |
| 250 | 0,11964 € | 29,91 € |
| 500 | 0,10996 € | 54,98 € |
| 1.000 | 0,10225 € | 102,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08650 € | 432,50 € |
| 10.000 | 0,08303 € | 830,30 € |
| 15.000 | 0,08134 € | 1.220,10 € |
| 25.000 | 0,07951 € | 1.987,75 € |
| 35.000 | 0,07846 € | 2.746,10 € |
| 50.000 | 0,07746 € | 3.873,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

