

ERJ-8BWJR050V | |
|---|---|
DigiKey Part Number | P17694TR-ND - Tape & Reel (TR) P17694CT-ND - Cut Tape (CT) P17694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWJR050V |
Description | RES 0.05 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWJR050V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,22080 € | 5,52 € |
| 50 | 0,19580 € | 9,79 € |
| 100 | 0,17620 € | 17,62 € |
| 250 | 0,15628 € | 39,07 € |
| 500 | 0,14478 € | 72,39 € |
| 1.000 | 0,13561 € | 135,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11638 € | 581,90 € |
| 10.000 | 0,11225 € | 1.122,50 € |
| 15.000 | 0,11024 € | 1.653,60 € |
| 25.000 | 0,10806 € | 2.701,50 € |
| 35.000 | 0,10681 € | 3.738,35 € |
| 50.000 | 0,10563 € | 5.281,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

