

ERJ-8BWFR024V | |
|---|---|
DigiKey Part Number | P.024AUTR-ND - Tape & Reel (TR) P.024AUCT-ND - Cut Tape (CT) P.024AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWFR024V |
Description | RES 0.024 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWFR024V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,30000 € | 7,50 € |
| 50 | 0,26940 € | 13,47 € |
| 100 | 0,24490 € | 24,49 € |
| 250 | 0,22008 € | 55,02 € |
| 500 | 0,20572 € | 102,86 € |
| 1.000 | 0,19431 € | 194,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16936 € | 846,80 € |
| 10.000 | 0,16421 € | 1.642,10 € |
| 15.000 | 0,16170 € | 2.425,50 € |
| 25.000 | 0,15898 € | 3.974,50 € |
| 35.000 | 0,15742 € | 5.509,70 € |
| 50.000 | 0,15594 € | 7.797,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

