Parametric Equivalent


ERJ-8BSJR13V | |
|---|---|
DigiKey Part Number | P17688TR-ND - Tape & Reel (TR) P17688CT-ND - Cut Tape (CT) P17688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BSJR13V |
Description | RES 0.13 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BSJR13V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,14720 € | 3,68 € |
| 50 | 0,12880 € | 6,44 € |
| 100 | 0,11410 € | 11,41 € |
| 250 | 0,09924 € | 24,81 € |
| 500 | 0,09068 € | 45,34 € |
| 1.000 | 0,08386 € | 83,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07021 € | 351,05 € |
| 10.000 | 0,06715 € | 671,50 € |
| 15.000 | 0,06566 € | 984,90 € |
| 25.000 | 0,06404 € | 1.601,00 € |
| 35.000 | 0,06311 € | 2.208,85 € |
| 50.000 | 0,06224 € | 3.112,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


