

ERJ-8BSJR10V | |
|---|---|
DigiKey Part Number | P17685TR-ND - Tape & Reel (TR) P17685CT-ND - Cut Tape (CT) P17685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BSJR10V |
Description | RES 0.1 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BSJR10V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,12720 € | 6,36 € |
| 100 | 0,11270 € | 11,27 € |
| 250 | 0,09800 € | 24,50 € |
| 500 | 0,08954 € | 44,77 € |
| 1.000 | 0,08281 € | 82,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06934 € | 346,70 € |
| 10.000 | 0,06631 € | 663,10 € |
| 15.000 | 0,06484 € | 972,60 € |
| 25.000 | 0,06324 € | 1.581,00 € |
| 35.000 | 0,06233 € | 2.181,55 € |
| 50.000 | 0,06146 € | 3.073,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

