

ERJ-8BSFR18V | |
|---|---|
DigiKey Part Number | P17683TR-ND - Tape & Reel (TR) P17683CT-ND - Cut Tape (CT) P17683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BSFR18V |
Description | RES 0.18 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BSFR18V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,19960 € | 4,99 € |
| 50 | 0,17640 € | 8,82 € |
| 100 | 0,15810 € | 15,81 € |
| 250 | 0,13956 € | 34,89 € |
| 500 | 0,12886 € | 64,43 € |
| 1.000 | 0,12036 € | 120,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10271 € | 513,55 € |
| 10.000 | 0,09888 € | 988,80 € |
| 15.000 | 0,09702 € | 1.455,30 € |
| 25.000 | 0,09499 € | 2.374,75 € |
| 35.000 | 0,09384 € | 3.284,40 € |
| 50.000 | 0,09274 € | 4.637,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

