

ERJ-8BSFR10V | |
|---|---|
DigiKey Part Number | P17678TR-ND - Tape & Reel (TR) P17678CT-ND - Cut Tape (CT) P17678DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BSFR10V |
Description | RES 0.1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BSFR10V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,20200 € | 5,05 € |
| 50 | 0,17860 € | 8,93 € |
| 100 | 0,16010 € | 16,01 € |
| 250 | 0,14132 € | 35,33 € |
| 500 | 0,13048 € | 65,24 € |
| 1.000 | 0,12188 € | 121,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10401 € | 520,05 € |
| 10.000 | 0,10013 € | 1.001,30 € |
| 15.000 | 0,09824 € | 1.473,60 € |
| 25.000 | 0,09619 € | 2.404,75 € |
| 35.000 | 0,09502 € | 3.325,70 € |
| 50.000 | 0,09391 € | 4.695,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

