

ERJ-8BQJR39V | |
|---|---|
DigiKey Part Number | P17668TR-ND - Tape & Reel (TR) P17668CT-ND - Cut Tape (CT) P17668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQJR39V |
Description | RES 0.39 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQJR39V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09060 € | 4,53 € |
| 100 | 0,07920 € | 7,92 € |
| 250 | 0,06780 € | 16,95 € |
| 500 | 0,06120 € | 30,60 € |
| 1.000 | 0,05597 € | 55,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04581 € | 229,05 € |
| 10.000 | 0,04346 € | 434,60 € |
| 15.000 | 0,04232 € | 634,80 € |
| 25.000 | 0,04108 € | 1.027,00 € |
| 35.000 | 0,04037 € | 1.412,95 € |
| 50.000 | 0,03970 € | 1.985,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

