

ERJ-8BQJ2R4V | |
|---|---|
DigiKey Part Number | P17647TR-ND - Tape & Reel (TR) P17647CT-ND - Cut Tape (CT) P17647DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQJ2R4V |
Description | RES SMD 2.4 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQJ2R4V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,10640 € | 2,66 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08020 € | 8,02 € |
| 250 | 0,06864 € | 17,16 € |
| 500 | 0,06196 € | 30,98 € |
| 1.000 | 0,05667 € | 56,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04639 € | 231,95 € |
| 10.000 | 0,04401 € | 440,10 € |
| 15.000 | 0,04285 € | 642,75 € |
| 25.000 | 0,04160 € | 1.040,00 € |
| 35.000 | 0,04088 € | 1.430,80 € |
| 50.000 | 0,04020 € | 2.010,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

