

ERJ-8BQJ1R6V | |
|---|---|
DigiKey Part Number | P17643TR-ND - Tape & Reel (TR) P17643CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQJ1R6V |
Description | RES SMD 1.6 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQJ1R6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,09660 € | 4,83 € |
| 100 | 0,08340 € | 8,34 € |
| 500 | 0,06190 € | 30,95 € |
| 1.000 | 0,05542 € | 55,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04559 € | 227,95 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

