

ERJ-8BQJ1R1V | |
|---|---|
DigiKey Part Number | P17639TR-ND - Tape & Reel (TR) P17639CT-ND - Cut Tape (CT) P17639DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQJ1R1V |
Description | RES SMD 1.1 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQJ1R1V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 $ | 0,29 $ |
| 10 | 0,15300 $ | 1,53 $ |
| 25 | 0,12360 $ | 3,09 $ |
| 50 | 0,10660 $ | 5,33 $ |
| 100 | 0,09320 $ | 9,32 $ |
| 250 | 0,07976 $ | 19,94 $ |
| 500 | 0,07200 $ | 36,00 $ |
| 1.000 | 0,06585 $ | 65,85 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05390 $ | 269,50 $ |
| 10.000 | 0,05114 $ | 511,40 $ |
| 15.000 | 0,04979 $ | 746,85 $ |
| 25.000 | 0,04834 $ | 1.208,50 $ |
| 35.000 | 0,04750 $ | 1.662,50 $ |
| 50.000 | 0,04671 $ | 2.335,50 $ |
| Unit Price without VAT: | 0,29000 $ |
|---|---|
| Unit Price with VAT: | 0,34510 $ |

