

ERJ-8BQFR24V | |
|---|---|
DigiKey Part Number | P17625TR-ND - Tape & Reel (TR) P17625CT-ND - Cut Tape (CT) P17625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQFR24V |
Description | RES 0.24 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQFR24V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09060 € | 4,53 € |
| 100 | 0,07920 € | 7,92 € |
| 250 | 0,06780 € | 16,95 € |
| 500 | 0,06120 € | 30,60 € |
| 1.000 | 0,05597 € | 55,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04581 € | 229,05 € |
| 10.000 | 0,04346 € | 434,60 € |
| 15.000 | 0,04232 € | 634,80 € |
| 25.000 | 0,04108 € | 1.027,00 € |
| 35.000 | 0,04037 € | 1.412,95 € |
| 50.000 | 0,03970 € | 1.985,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

