120 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6RSJR12V

DigiKey Part Number
P.12BTR-ND - Tape & Reel (TR)
P.12BCT-ND - Cut Tape (CT)
P.12BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6RSJR12V
Description
RES 0.12 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6RSJR12V Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 6.497
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,21000 €2,10 €
250,17720 €4,43 €
500,15720 €7,86 €
1000,14000 €14,00 €
2500,12112 €30,28 €
5000,10930 €54,65 €
1.0000,09924 €99,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08296 €414,80 €
10.0000,07699 €769,90 €
15.0000,07392 €1.108,80 €
25.0000,07045 €1.761,25 €
35.0000,06838 €2.393,30 €
50.0000,06636 €3.318,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €