1.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6RQJ1R5V

DigiKey Part Number
P1.5BTR-ND - Tape & Reel (TR)
P1.5BCT-ND - Cut Tape (CT)
P1.5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6RQJ1R5V
Description
RES 1.5 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6RQJ1R5V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6BQF1R5VPanasonic Industry5.058P15992CT-ND0,25000 €Upgrade
ERJ-6BQJ1R5VPanasonic Industry6.164P17531CT-ND0,32000 €Upgrade
AC0805FR-071R5LYAGEO2.36513-AC0805FR-071R5LCT-ND0,10000 €Similar
CRCW08051R50JNEAVishay Dale12.470541-1.5ACT-ND0,08000 €Similar
RC0805FR-071R5LYAGEO495.981311-1.50CRCT-ND0,09000 €Similar
In-Stock: 9.218
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14100 €1,41 €
250,11880 €2,97 €
500,10480 €5,24 €
1000,09310 €9,31 €
2500,08020 €20,05 €
5000,07208 €36,04 €
1.0000,06519 €65,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05397 €269,85 €
10.0000,04987 €498,70 €
15.0000,04777 €716,55 €
25.0000,04539 €1.134,75 €
35.0000,04397 €1.538,95 €
50.0000,04259 €2.129,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €